721-603/019-000 | WAGO

Pin header, 3 pole, pitch 5 mm, angled, light gray, 721-603/019-000

Order No.: 44P2740
EAN: 4044918262132
MPN:
721-603/019-000
Series: MCS MIDI
721-603/019-000 WAGO PCB Connection Systems Image 1
721-603/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 721-603/019-000, Wago

Male connector with mounting flanges 3-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact for screw- or similar types of mounting Mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes