721-608/034-000 | WAGO

Pin header, 8 pole, pitch 5 mm, angled, light gray, 721-608/034-000

Order No.: 44P2776
EAN: 4044918263740
MPN:
721-608/034-000
Series: 721
WAGO
721-608/034-000 WAGO PCB Connection Systems Image 1
721-608/034-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.831 €

Male header, 721-608/034-000, Wago

Male connector 100 % mismating protected Strain relief plate

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 8 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes