721-610/018-000 | WAGO

Pin header, 10 pole, pitch 5 mm, angled, light gray, 721-610/018-000

Order No.: 44P2785
EAN: 4044918264099
MPN:
721-610/018-000
Series: 721
WAGO
721-610/018-000 WAGO PCB Connection Systems Image 1
721-610/018-000 WAGO PCB Connection Systems Image 2
721-610/018-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8786 €

Male header, 721-610/018-000, Wago

Male connector with snap-in feet 10-pole grid dimension 5 mm / 0.197 in 100 % mismating protected without leading PE contact with mounting adapter 209-137 also on TS 35 sheet thickness 0.6x1.2 mm fixing holes Ø 3.5 mm light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 10 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes