721-611/019-000 | WAGO
Pin header, 11 pole, pitch 5 mm, angled, light gray, 721-611/019-000
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.5561 €
50 pcs.
7.7945 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 721-611/019-000, Wago
Male connector with mounting flanges 11-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact for screw- or similar type of mounting Mounting types for vertical or horizontal mounting light gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |