721-612 | WAGO

Pin header, 12 pole, pitch 5 mm, angled, light gray, 721-612

Order No.: 44P2792
EAN: 4044918264303
MPN:
721-612
Series: 721
WAGO
721-612 WAGO PCB Connection Systems Image 1
721-612 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

Male connector, 721-612, Wago

Male connector 12-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 12 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes