721-615/018-000 | WAGO

Pin header, 15 pole, pitch 5 mm, angled, light gray, 721-615/018-000

Order No.: 44P2807
EAN: 4050821005155
MPN:
721-615/018-000
Series: 721
WAGO
721-615/018-000 WAGO PCB Connection Systems Image 1
721-615/018-000 WAGO PCB Connection Systems Image 2
721-615/018-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3657 €

Male connector, 721-615/018-000, Wago

Male connector with snap-in feet 15-pin Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE contact with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 15 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes