721-616/019-000 | WAGO
Pin header, 16 pole, pitch 5 mm, angled, light gray, 721-616/019-000
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.6977 €
50 pcs.
10.6505 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 721-616/019-000, Wago
Male connector with mounting flanges 16-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact for screw- or similar mounting types for vertical or horizontal mounting Mounting types for vertical or horizontal mounting light gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |