721-620/019-000 | WAGO

Pin header, 20 pole, pitch 5 mm, angled, light gray, 721-620/019-000

Order No.: 44P2817
EAN: 4044918264907
MPN:
721-620/019-000
Series: 721
WAGO
721-620/019-000 WAGO PCB Connection Systems Image 1
721-620/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.2324 €
50 pcs.
12.9472 €
100 pcs.
11.6620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 721-620/019-000, Wago

Male connector with mounting flanges 20-pole grid dimension 5 mm / 0.197 in 100 % mismating protected without leading PE contact for screw or similar Mounting types for vertical or horizontal mounting light gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 20 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes