721-833/001-000 | WAGO

Pin header, 3 pole, pitch 7.5 mm, angled, light gray, 721-833/001-000

Order No.: 44P3137
EAN: 4044918869881
MPN:
721-833/001-000
Series: 721
WAGO
721-833/001-000 WAGO PCB Connection Systems Image 1
721-833/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

THT male header, 721-833/001-000, WAGO

THT male header; 1.0 x 1.0 mm solder pin; angled; 100% protected against mismating; Pin spacing 7.5 mm; 3-pole; light gray. With coding fingers.

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 3 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No