721-841/001-000 | WAGO

Pin header, 11 pole, pitch 7.5 mm, angled, light gray, 721-841/001-000

Order No.: 44P2822
EAN: 4044918870115
MPN:
721-841/001-000
Series: 721
WAGO
721-841/001-000 WAGO PCB Connection Systems Image 1
721-841/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male header, 721-841/001-000, Wago

Male connector with angled solder pins 1 x 1 mm 11-pole Spacing 7,5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction parallel to PCB light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 11 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes