721-842/001-000 | WAGO
Pin header, 12 pole, pitch 7.5 mm, angled, light gray, 721-842/001-000
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
THT male header, 721-842/001-000, WAGO
THT male header; 1.0 x 1.0 mm solder pin; angled; 100% protected against mismating; Pin spacing 7.5 mm; 12-pole; light gray. With coding fingers.
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 7.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |