722-103/026-000 | WAGO

Socket header, 3 pole, pitch 5 mm, angled, light gray, 722-103/026-000

Order No.: 44P2838
EAN: 4045454472108
MPN:
722-103/026-000
Series: 722
WAGO
722-103/026-000 WAGO PCB Connection Systems Image 1
722-103/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6775 €

Female header, 722-103/026-000, Wago

Angled female multipoint connector 3-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable Conductor outlet to the wavy side of the male multipoint connector with 2 locking lugs light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Orientation angled
Pin number 3 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes