722-136 | WAGO
Socket header, 6 pole, pitch 5 mm, straight, light gray, 722-136
Unit Price (€ / pc.)
3.8080 € *
Available: 47 pcs.
Leadtime: 3 Weeks **
Female header, 722-136, Wago
Female connector with straight solder pins 6 poles Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0,6x1 mm codable Mating direction perpendicular to PCB with 2 locking lugs with coding lug light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |