722-146/005-000/039-000 | WAGO

Female connector, 16 pole, pitch 5 mm, straight, light gray, 722-146/005-000/039-000

Order No.: 44P2933
EAN: 4044918571524
MPN:
722-146/005-000/039-000
Series: 722
WAGO
722-146/005-000/039-000 WAGO PCB Connection Systems Image 1
722-146/005-000/039-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
17.7786 €
50 pcs.
16.3506 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 722-146/005-000/039-000, Wago

Female connector with straight long pins and locking pawls 16 poles pitch 5 mm / 0.197 mm 100 % mismating protected 0,6x1 mm codable mating direction vertical with 2 locking tabs light grey

Technical specifications
Connection spring-clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Breakable No
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 16 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes