722-146/005-000 | WAGO
Female connector, 16 pole, pitch 5 mm, straight, light gray, 722-146/005-000
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
10 pcs.
17.7905 €
50 pcs.
16.3625 €
100 pcs.
14.8988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 722-146/005-000, Wago
Female connector with straight long pins 16 poles pitch 5 mm / 0.197 mm 100 % mismate protected codable with 2 locking tabs mating direction vertical 0,6x1 mm light grey
Technical specifications
Connection | spring-clamp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |