722-150/031-000 | WAGO
Female connector, 20 pole, pitch 5 mm, straight, light gray, 722-150/031-000
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.2201 €
50 pcs.
13.8397 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
**Subject to prior sale
THT female header, 722-150/031-000, WAGO
THT female header, straight, Pin spacing 5 mm, 20-pole, 100% protected against mismating, clamping collar, 0.6 x 1.0 mm solder pin, light gray.
Features
- For board-to-board and board-to-wire connections
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | lichtgrau | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 320 V | |
Nennstrom | 12 A | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |