722-232/005-000 | WAGO

Female connector, 2 pole, pitch 5 mm, angled, light gray, 722-232/005-000

Order No.: 44P2956
EAN: 4044918572415
MPN:
722-232/005-000
Series: 722
WAGO
722-232/005-000 WAGO PCB Connection Systems Image 1
722-232/005-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0226 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 722-232/005-000, Wago

Female connector with angled long pins 2 poles pitch 5 mm / 0.197 mm 100 % mismating protected codable mating direction horizontal only 1 detent 0,6x1 mm light grey

Technical specifications
Connection spring-clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Breakable No
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 2 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes