722-234/005-000 | WAGO
Female connector, 4 pole, pitch 5 mm, angled, light gray, 722-234/005-000
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1408 €
50 pcs.
4.6767 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 722-234/005-000, Wago
Female connector with angled long pins 4-pole pitch 5 mm / 0.197 mm 100 % mismating protected codable mating direction horizontal with 2 locking tabs 0,6x1 mm light grey
Technical specifications
Connection | spring-clamp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |