722-237/031-000 | WAGO

Socket header, 7 pole, pitch 5 mm, angled, light gray, 722-237/031-000

Order No.: 44P2988
EAN: 4044918627221
MPN:
722-237/031-000
Series: MCS MIDI
722-237/031-000 WAGO PCB Connection Systems Image 1
722-237/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.522 €

Female header, 722-237/031-000, Wago

Female connector with angled solder pins and feed-through flanges 7-pole Spacing 5 mm / 0.197 in 100 % mismating protected Single solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 locking lugs for guided assembly light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes