722-241/005-000 | WAGO

Female connector, 11 pole, pitch 5 mm, angled, light gray, 722-241/005-000

Order No.: 44P3008
EAN: 4045454937980
MPN:
722-241/005-000
Series: 722
WAGO
722-241/005-000 WAGO PCB Connection Systems Image 1
722-241/005-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
12.9234 €
50 pcs.
11.7572 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 722-241/005-000, Wago

Female multipoint connector with angled long pins 11-pole pitch 5 mm / 0.197 mm 100 % mismating protected codable mating direction horizontal with 2 locking tabs 0,6x1 mm light grey

Technical specifications
Connection spring-clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Breakable No
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 11 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes