722-242/005-000/039-000 | WAGO
Female connector, 12 pole, pitch 5 mm, angled, light gray, 722-242/005-000/039-000
Unit Price (€ / pc.)
15.8984 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.6251 €
50 pcs.
13.3161 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 722-242/005-000/039-000, Wago
Female connector with angled long pins and locking pawls 12-pole pitch 5 mm / 0.197 mm 100 % mismating protected 0.6x1 mm codable mating direction horizontal with 2 locking tabs light grey
Technical specifications
Connection | spring-clamp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Breakable | No | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |