722-244/005-000/039-000 | WAGO

Female connector, 14 pole, pitch 5 mm, angled, light gray, 722-244/005-000/039-000

Order No.: 44P3026
EAN: 4044918572552
MPN:
722-244/005-000/039-000
Series: 722
WAGO
722-244/005-000/039-000 WAGO PCB Connection Systems Image 1
722-244/005-000/039-000 WAGO PCB Connection Systems Image 2
722-244/005-000/039-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.9456 €
50 pcs.
15.4224 €
100 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 722-244/005-000/039-000, WAGO

Female connector for rail-mount terminal blocks, 0.6x1 mm pins, Angled, 100% protected against mismating, Locking lever, Pin spacing: 5 mm, 14-pole, Light gray

Technical specifications
Connection spring-clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Breakable No
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 14 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes