722-741/039-000 | WAGO
Female connector, 11 pole, pitch 7.5 mm, straight, light gray, 722-741/039-000
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.2701 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale
THT female header, 722-741/039-000, WAGO
THT female header, straight, Pin spacing 7.5 mm, 11-pole, 100% protected against mismating, Locking lever, 0.6 x 1.0 mm solder pin, light gray.
Features
- For board-to-board and board-to-wire connections
- Touch-proof PCB outputs
- Easy-to-identify PCB inputs and outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 7.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |