722-832 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, light gray, 722-832

Order No.: 44P3092
EAN: 4044918581004
MPN:
722-832
Series: MCS MIDI
722-832 WAGO PCB Connection Systems Image 1
722-832 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9040 €

Female header, 722-832, Wago

Female connector with angled solder pins 2-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm codable Mating direction parallel to PCB only 1 detent with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes