722-842/039-000 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, light gray, 722-842/039-000

Order No.: 44P3139
EAN: 4050821074281
MPN:
722-842/039-000
Series: MCS MIDI
722-842/039-000 WAGO PCB Connection Systems Image 1
722-842/039-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6747 €

Female header, 722-842/039-000, Wago

Female multipoint connector with angled solder pins and locking pawls 12 poles Spacing 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 locking tabs light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes