723-602/018-000 | WAGO
Pin header, 2 pole, pitch 7.5 mm, angled, light gray, 723-602/018-000
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 723-602/018-000, Wago
Male connector with snap-in foot 2-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |