723-603/114-042 | WAGO
Pin header, 2 pole, pitch 7.5 mm, angled, light gray, 723-603/114-042
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 723-603/114-042, Wago
Male header with snap-in flanges 2 poles Spacing 7.5 mm with leading PE contact light grey
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |