723-605/114-000 | WAGO

Pin header, 5 pole, pitch 7.5 mm, angled, light gray, 723-605/114-000

Order No.: 44P3171
EAN: 4050821280484
MPN:
723-605/114-000
Series: MCS MIDI
723-605/114-000 WAGO PCB Connection Systems Image 1
723-605/114-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 23 pcs.
Total Price:
6.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4974 €

Male connector, 723-605/114-000, Wago

Male connector with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 5-pole pitch 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes