723-606/018-000 | WAGO

Pin header, 6 pole, pitch 7.5 mm, angled, light gray, 723-606/018-000

Order No.: 44P3174
EAN: 4044918265768
MPN:
723-606/018-000
Series: 723
WAGO
723-606/018-000 WAGO PCB Connection Systems Image 1
723-606/018-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €

Male connector, 723-606/018-000, Wago

Male connector with snap-in foot 6-pin Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 6 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes