723-607/114-000 | WAGO

Pin header, 7 pole, pitch 7.5 mm, angled, light gray, 723-607/114-000

Order No.: 44P3180
EAN: 4050821280507
MPN:
723-607/114-000
Series: 723
WAGO
723-607/114-000 WAGO PCB Connection Systems Image 1
723-607/114-000 WAGO PCB Connection Systems Image 2
723-607/114-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €

Male header, 723-607/114-000, Wago

Male connector with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 7-pole pitch 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact light gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 7 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes