731-140/048-000 | WAGO

Connector, 10 pole, pitch 5 mm, straight, gray, 731-140/048-000

Order No.: 44P3489
EAN: 4044918269865
MPN:
731-140/048-000
Series: 731
WAGO
731-140/048-000 WAGO PCB Connection Systems Image 1
731-140/048-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9571 €

Feed-through terminal, 731-140/048-000, Wago

Feed-through terminal strip with mounting flanges for flush mounting with housing with winding pins 1 x 1 mm 10-pole Grid dimension 5 mm / 0.197 in gray

Technical specifications
Connection spring balancer connection
Number of rows 1
Additional parts equipped
Colour gray
contact surface tin-plated
Rated voltage 320 V
Rated current 5 A
Orientation straight
Pin number 10 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes