731-163 | WAGO

Connector, 3 pole, pitch 5.08 mm, straight, orange, 731-163

Order No.: 44P3493
EAN: 4044918270045
MPN:
731-163
Series: 731
WAGO
731-163 WAGO PCB Connection Systems Image 1
731-163 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4145 €

1-Conductor feed-through terminal block, 731-163, Wago

Feed-through terminal strip with mounting flanges for flush mounting with housing with 1 x 1 mm 3-pole spacing 5.08 mm / 0.2 in orange

Technical specifications
Connection spring balancer connection
Number of rows 1
Additional parts equipped
Colour orange
contact surface tin-plated
Rated voltage 320 V
Rated current 5 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes