731-166/048-000 | WAGO
Connector, 6 pole, pitch 5.08 mm, straight, orange, 731-166/048-000
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Feed-through terminal, 731-166/048-000, Wago
Feed-through terminal strip with mounting flanges for flush mounting with housing with winding pins 1 x 1 mm 6-pole Grid dimension 5.08 mm / 0.2 in orange
Technical specifications
Connection | spring balancer connection | |
Number of rows | 1 | |
Additional parts | equipped | |
Colour | orange | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |