731-169/048-000 | WAGO

Connector, 9 pole, pitch 5.08 mm, straight, orange, 731-169/048-000

Order No.: 44P3499
EAN: 4044918270151
MPN:
731-169/048-000
Series: 731
WAGO
731-169/048-000 WAGO PCB Connection Systems Image 1
731-169/048-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3387 €

Feed-through terminal, 731-169/048-000, Wago

Feed-through terminal strip with mounting flanges for flush mounting with housing with 1 x 1 mm 9-pole spacing 5.08 mm / 0.2 in orange

Technical specifications
Connection spring balancer connection
Number of rows 1
Additional parts equipped
Colour orange
contact surface tin-plated
Rated voltage 320 V
Rated current 5 A
Orientation straight
Pin number 9 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes