731-512/008-000 | WAGO

Socket header, 12 pole, pitch 5 mm, angled, gray, 731-512/008-000

Order No.: 44P3523
EAN: 4044918575621
MPN:
731-512/008-000
Series: 731
WAGO
731-512/008-000 WAGO PCB Connection Systems Image 1
731-512/008-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1392 €

Female header, 731-512/008-000, Wago

Angled female connector with latching foot 12-pole grid dimension 5 mm / 0.197 in sheet thickness 0.6x1.2 mm for surface mounting mounting holes Ø 3.5 mm grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 12 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes