731-514/031-000 | WAGO
Socket header, 14 pole, pitch 5 mm, angled, gray, 731-514/031-000
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female header, 731-514/031-000, Wago
Angled female multipoint connector with mounting flanges 14-pole Spacing 5 mm / 0.197 in for surface mounting for screw mounting or similar Mounting types gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |