731-515/031-000 | WAGO

Socket header, 15 pole, pitch 5 mm, angled, gray, 731-515/031-000

Order No.: 44P3530
EAN: 4044918575294
MPN:
731-515/031-000
Series: 731
WAGO
731-515/031-000 WAGO PCB Connection Systems Image 1
731-515/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6739 €

Female header, 731-515/031-000, Wago

Angled female connector with mounting flanges 15-pole Spacing 5 mm / 0.197 in for surface mounting for screw or similar types of fastening mounting types gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 15 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes