731-533/031-000 | WAGO

Female connector, 3 pole, pitch 7.5 mm, angled, gray, 731-533/031-000

Order No.: 44P9766
EAN: 4044918575690
MPN:
731-533/031-000
Series: 731
WAGO
731-533/031-000 WAGO PCB Connection Systems Image 1
731-533/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-conductor female connector, 731-533/031-000, WAGO

1-conductor female connector, angled, Cage clamp, 2.5 mm², Pin spacing 7.5 mm, 3-pole, clamping collar, DIN-35 rail/panel mounting, 2.50 mm², gray.

Features

  • Universal connection for all conductor types
  • Easy conductor termination, even when halves are mated
Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 3 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No