731-536/031-000 | WAGO

Socket header, 6 pole, pitch 7.5 mm, angled, gray, 731-536/031-000

Order No.: 44P3547
EAN: 4044918575737
MPN:
731-536/031-000
Series: 731
WAGO
731-536/031-000 WAGO PCB Connection Systems Image 1
731-536/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4498 €

Female header, 731-536/031-000, Wago

Angled female connector with mounting flanges 6-pin Spacing 7.5 mm / 0.295 in for surface mounting for screw or similar mounting types gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 6 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes