731-539/031-000 | WAGO
Female connector, 9 pole, pitch 7.5 mm, angled, gray, 731-539/031-000
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-conductor female connector, 731-539/031-000, WAGO
1-conductor female connector, angled, Cage clamp, 2.5 mm², Pin spacing 7.5 mm, 9-pole, clamping collar, DIN-35 rail/panel mounting, 2.50 mm², gray.
Features
- Universal connection for all conductor types
- Easy conductor termination, even when halves are mated
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Grid | 7.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |