731-543/031-000 | WAGO

Female connector, 13 pole, pitch 7.5 mm, angled, gray, 731-543/031-000

Order No.: 44P9764
EAN: 4055143759274
MPN:
731-543/031-000
Series: 731
731-543/031-000 WAGO PCB Connection Systems Image 1
731-543/031-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.7921 €
50 pcs.
12.5545 €
100 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-conductor female connector, 731-543/031-000, WAGO

1-conductor female connector, angled, Cage clamp, 2.5 mm², Pin spacing 7.5 mm, 13-pole, clamping collar, DIN-35 rail/panel mounting, 2.50 mm², gray.

Features

  • Universal connection for all conductor types
  • Easy conductor termination, even when halves are mated
Technical specifications
Anschluss Federzuganschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Farbe grau
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 630 V
Nennstrom 12 A
Orientierung abgewinkelt
Polzahl 13-polig
Rastermaß 7.5 mm
Verriegelung Nein
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No