731-603/114-000 | WAGO

Pin header, 3 pole, pitch 7.5 mm, angled, gray, 731-603/114-000

Order No.: 44P3568
EAN: 4050821282273
MPN:
731-603/114-000
Series: 731
WAGO
731-603/114-000 WAGO PCB Connection Systems Image 1
731-603/114-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

Male header, 731-603/114-000, Wago

Male header with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 3-pole Spacing 7.5 mm / 0.295 in gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 3 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes