731-607 | WAGO

Pin header, 7 pole, pitch 7.5 mm, angled, gray, 731-607

Order No.: 44P3581
EAN: 4044918266956
MPN:
731-607
Series: 731
WAGO
731-607 WAGO PCB Connection Systems Image 1
731-607 WAGO PCB Connection Systems Image 2
731-607 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7358 €

Male header, 731-607, Wago

Male header 7-pin Spacing 7.5 mm / 0.295 in gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 7 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes