731-608 | WAGO

Pin header, 8 pole, pitch 7.5 mm, angled, gray, 731-608

Order No.: 44P3585
EAN: 4044918267045
MPN:
731-608
Series: 731
WAGO
731-608 WAGO PCB Connection Systems Image 1
731-608 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8659 €

Male header, 731-608, Wago

male header 8 pins grid spacing 7,5 mm / 0.295 in grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 8 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes