731-612/114-000 | WAGO
Pin header, 12 pole, pitch 7.5 mm, angled, gray, 731-612/114-000
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 731-612/114-000, Wago
Male connector with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 12-pin Spacing 7.5 mm / 0.295 in gray
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 7.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |