731-633 | WAGO

Pin header, 3 pole, pitch 7.62 mm, angled, orange, 731-633

Order No.: 44P3618
EAN: 4044918267731
MPN:
731-633
Series: 731
WAGO
731-633 WAGO PCB Connection Systems Image 1
731-633 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0464 €

Male header, 731-633, Wago

Male header 3-pole Spacing 7.62 mm / 0.3 in orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 3 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes