731-637/019-000 | WAGO

Pin header, 7 pole, pitch 7.62 mm, angled, orange, 731-637/019-000

Order No.: 44P3637
EAN: 4044918268196
MPN:
731-637/019-000
Series: 731
WAGO
731-637/019-000 WAGO PCB Connection Systems Image 1
731-637/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4375 €

Male header, 731-637/019-000, Wago

Male connector with mounting flanges 7-pin Spacing 7.62 mm / 0.3 in for screw mounting or similar Mounting types for vertical or horizontal mounting orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation angled
Pin number 7 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes