731-640/018-000 | WAGO
Pin header, 10 pole, pitch 7.62 mm, angled, orange, 731-640/018-000
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male connector, 731-640/018-000, Wago
Male connector with snap-in feet 10-pin pitch 7.62 mm / 0.3 in sheet thickness 0.6x1.2 mm mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 orange
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |