732-108/026-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, gray, 732-108/026-000

Order No.: 44P3665
EAN: 4044918391863
MPN:
732-108/026-000
Series: 732
WAGO
732-108/026-000 WAGO PCB Connection Systems Image 1
732-108/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €

Female header, 732-108/026-000, Wago

Angled female multipoint connector 8-pole Spacing 7.5 mm / 0.295 in codable Conductor exit to the wavy side of the male multipoint connector with 2 latches gray

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Orientation angled
Pin number 8 pole
Grid 7.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes