733-102 | WAGO

Socket header, 2 pole, pitch 2.5 mm, angled, light gray, 733-102

Order No.: 46F524
EAN: 4044918293938
MPN:
733-102
Series: MCS MICRO
733-102 WAGO PCB Connection Systems Image 1
733-102 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 346 pcs.
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MCS Micro, type Wago 733.

Cage clamp technology, 2.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A. Color: light gray.

Multipole connectors, with coding, MCS Micro, type Wago 733.

For conductor cross-sections from 0.08 to 0.5 mm².

Type: 733–102, 2–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes